
The Murata 78613/16JC is a general purpose pulse transformer with a turns ratio of 1:1. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is packaged in a rail/Tube format with 50 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Murata 78613/16JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78613/16JC technical specifications.
| Height | 6.35mm |
| Inductance | 3.2mH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78613/16JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.