
The Murata 78613/1C is a general purpose pulse transformer with a 1:1 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mount and has a RoHS compliant package. It features a DC resistance of 630mR and an inductance of 2mH. The transformer is isolated to 1kV and has a height of 6.35mm, length of 9.52mm, and width of 9mm.
Murata 78613/1C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 630mR |
| Height | 6.35mm |
| Inductance | 2mH |
| Isolation Voltage | 1kV |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | DIP |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78613/1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
