
The Murata 786J Series General Purpose Pulse Transformer is a surface mount component with a 1:1 turns ratio, suitable for operating temperatures between 0°C and 70°C. It has a height of 6.35mm, length of 12.7mm, and width of 9.52mm. This transformer is available in quantities of 500 per reel, packaged in tape and reel format. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78613/1JC-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.35mm |
| Inductance | 2mH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 786J |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78613/1JC-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
