
The Murata 78613/4JC-R is a general purpose pulse transformer with an inductance of 50uH and a turns ratio of 1:1. It is designed for surface mount applications and operates within a temperature range of 0-70°C. The transformer is available in a quantity of 500 per reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Height | 6.35mm |
| Inductance | 50uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 786J |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |