
The Murata 78613/9JC is a general-purpose pulse transformer with a 10mH inductance and a 1:1 turns ratio. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The transformer is packaged in a rail/Tube configuration with 50 units per package. It is compliant with RoHS regulations and has a weight of 0.038801oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78613/9JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.35mm |
| Inductance | 10mH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786J |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78613/9JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
