The Murata 78613/9MC transformer is a surface mount component with a 10mH inductance rating. It has a 1:1 turns ratio and is designed for general-purpose applications. The transformer is available in a packaging quantity of 50 units, with each component measuring 6.35mm in height, 9mm in width, and 9.52mm in length. It operates within a temperature range of 0-70°C and is compliant with RoHS regulations.
Murata 78613/9MC technical specifications.
| Height | 6.35mm |
| Inductance | 10mH |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.