
General purpose pulse transformer featuring a 1:1 turns ratio and 1kV isolation voltage. This through-hole component offers 4mH inductance and 20µF capacitance, with a DC resistance of 870mΩ. Encased in a DIP package with tin, matte contact plating, it operates between 0°C and 70°C.
Sign in to ask questions about the Murata 78615/16C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78615/16C technical specifications.
| Capacitance | 20uF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 870mR |
| Depth | 6.35mm |
| Height | 6.35mm |
| Inductance | 4mH |
| Isolation Voltage | 1kV |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | DIP |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.04oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78615/16C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
