
The 78615/2JC is a Murata general purpose pulse transformer with an inductance of 500uH and a 1:1 turns ratio. It is designed for surface mount applications and is available in packaging quantities of 50. The transformer is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Murata 78615/2JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78615/2JC technical specifications.
| Height | 6.35mm |
| Inductance | 500uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.038801oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78615/2JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
