
The Murata 78615/2MC is a general purpose transformer with a 1:1 turns ratio and 500uH inductance. It is packaged in a DIP format and features a surface mount design. The transformer operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The package quantity is 50 units per rail or tube packaging.
Sign in to ask questions about the Murata 78615/2MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78615/2MC technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 500uH |
| Lead/Base Style | Gull Wing |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | Solder |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78615/2MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.