
General purpose pulse transformer featuring a 1:1 turns ratio and 1kV isolation voltage. Offers 10000uH inductance with a primary DCR of 1.33 Ohms and 19pF capacitance. Designed for through-hole mounting with PC pin terminals, housed in a DIP package with tin, matte contact plating. Operates within a temperature range of 0°C to 70°C.
Murata 78615/9C technical specifications.
| Capacitance | 19uF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 1.33R |
| Depth | 6.35mm |
| Height | 6.35mm |
| Inductance | 10000uH |
| Isolation Voltage | 1kV |
| Lead/Base Style | PC Pin |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 786 |
| Termination | DIP |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Weight | 0.04oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78615/9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
