
General purpose pulse transformer featuring a 1CT:1CT turns ratio and 1000Vrms isolation. Offers 1.45 Ohm primary DC resistance and 19pF capacitance. Surface mountable with gull wing leads, this component operates from -40°C to 85°C and is RoHS compliant. Inductance is 10mH.
Sign in to ask questions about the Murata 78615/9JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78615/9JC technical specifications.
| Contact Plating | Tin, Matte |
| Height | 6.35mm |
| Inductance | 10mH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 786 |
| Transformer Type | GENERAL PURPOSE |
| Weight | 0.04oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 78615/9JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
