
Surface mount acoustic element featuring a 12mm diameter and 0.22mm height. This component operates with an impedance of 1kR and a frequency range of 8kHz to 10kHz, with a self-resonant frequency at 9kHz. It includes a capacitance of 8nF and supports a maximum supply voltage of 3V. Designed for lead-free applications, it is supplied in bulk packaging.
Murata 7BB-12-9 technical specifications.
| Capacitance | 8nF |
| Package/Case | SMD/SMT |
| Diameter | 12mm |
| Frequency | 9kHz |
| Height | 0.22mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Max Frequency | 10kHz |
| Min Frequency | 8kHz |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Outside Diameter | 12mm |
| Package Quantity | 5120 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 9kHz |
| Series | 7BB |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-12-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
