Murata 7BB-15-6A0 technical specifications.
| Diameter | 15mm |
| Frequency | 6kHz |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Self Resonant Frequency | 6kHz |
| Series | 7BB |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 7BB-15-6A0 to view detailed technical specifications.
No datasheet is available for this part.