Murata 7BB-15-6L0 technical specifications.
| Diameter | 15mm |
| Frequency | 6kHz |
| Height | 0.22mm |
| Impedance | 1.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 6kHz |
| Series | 7BB |
| Termination | Wire Leads |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-15-6L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
