Audio Indicators & Alerts 8.5nF +/-30% 6.3kHz +/-0.6kHz
Murata 7BB-20-6CL0 technical specifications.
| Diameter | 20mm |
| Frequency | 6.3kHz |
| Height | 0.42mm |
| Lead Free | Contains Lead |
| Mount | Wire |
| Packaging | Bulk |
| Self Resonant Frequency | 6kHz |
| Series | 7BB |
| Termination | Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.