Audio Indicators & Alerts 7BB-27-3C
Checking distributor stock and pricing after the page loads.
| Diameter | 27mm |
| Frequency | 600Hz |
| Lead Free | Lead Free |
| Mount | Flush |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Self Resonant Frequency | 3kHz |
| Series | 7BB |
| RoHS | Compliant |