Murata 7BB-27-3R5 technical specifications.
| Diameter | 27mm |
| Lead Free | Lead Free |
| Mount | Wire |
| Self Resonant Frequency | 3.5kHz |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-27-3R5 to view detailed technical specifications.
No datasheet is available for this part.