Audio Diaphragm Piezo 4100Hz to 5100Hz Wire Lead Bulk
Murata 7BB-27-4A0 technical specifications.
| Diameter | 27mm |
| Lead Free | Contains Lead |
| Self Resonant Frequency | 4kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 7BB-27-4A0 to view detailed technical specifications.
No datasheet is available for this part.