Sign in to ask questions about the Murata 7BB-27-4L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 7BB-27-4L0 technical specifications.
| Capacitance | 20nF |
| Package/Case | 300 |
| Diameter | 27mm |
| Frequency | 4.6kHz |
| Height | 0.54mm |
| Impedance | 300R |
| Lead Free | Contains Lead |
| Max Frequency | 4.6kHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Wire |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4.6kHz |
| Series | 7BB |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-27-4L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
