Audio Diaphragm Piezo 2300Hz to 3300Hz Wire Lead Bulk
Murata 7BB-35-3CA0 technical specifications.
| Diameter | 35mm |
| Frequency | 500Hz |
| Mount | Flush |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | 7BB |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 7BB-35-3CA0 to view detailed technical specifications.
No datasheet is available for this part.