
The 7BB-35-3CL0 is a dynamic speaker from Murata with a diameter of 35mm and a height of 0.3mm. It operates at a frequency of 500Hz. The component is designed for through hole mount and is packaged in bulk. The speaker is not lead-free as it contains lead. The self-resonant frequency of the speaker is 3kHz.
Checking distributor stock and pricing after the page loads.
| Diameter | 35mm |
| Frequency | 500Hz |
| Height | 0.3mm |
| Lead Free | Contains Lead |
| Mount | Flush |
| Packaging | Bulk |
| Self Resonant Frequency | 3kHz |
| Series | 7BB |
| Termination | Through Hole |
| RoHS | Compliant |