This 41mm dynamic speaker features a self resonant frequency of 2kHz and an impedance of 250R. It is available in a bulk packaging quantity of 400 units. The speaker is lead free and has wire leads for mounting. The 7BB series is a line of electromechanical components, specifically designed for use in audio applications such as dynamic and piezo speakers.
Murata 7BB-41-2C technical specifications.
| Diameter | 41mm |
| Frequency | 2.2kHz |
| Impedance | 250R |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 400 |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | 7BB |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-41-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.