Audio Diaphragm Piezo 1900Hz to 2500Hz Wire Lead Bulk
Murata 7BB-41-2CL0 technical specifications.
| Diameter | 41mm |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Mount | Wire |
| Radiation Hardening | No |
| Self Resonant Frequency | 2kHz |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB-41-2CL0 to view detailed technical specifications.
No datasheet is available for this part.