This 12mm dynamic speaker features a 10kHz frequency response and 1kR impedance. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The speaker is lead free and has a self resonant frequency of 1kHz. It is available in bulk packaging with 5120 units per package. The speaker is designed for flush mounting.
Murata 7BB1210 technical specifications.
| Diameter | 12mm |
| Frequency | 10kHz |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 5120 |
| Packaging | Bulk |
| Self Resonant Frequency | 1kHz |
| Series | 7BB |
| Size | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 7BB1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.