Audio Indicators & Alerts 7NB-31R2DM-1
Checking distributor stock and pricing after the page loads.
| Diameter | 19.7mm |
| Frequency | 1.3kHz |
| Height | 0.22mm |
| Lead Free | Lead Free |
| Mount | Flush |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 1kHz |
| RoHS | Compliant |