Murata 7SB-34R7-3C technical specifications.
| Diameter | 34.7mm |
| Frequency | 300Hz |
| Lead Free | Lead Free |
| Mount | Flush |
| Package Quantity | 800 |
| Packaging | Bulk |
| Self Resonant Frequency | 3kHz |
| Series | 7SB |
| RoHS | Compliant |
Download the complete datasheet for Murata 7SB-34R7-3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
