Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance, designed for power applications. This wirewound component offers a current rating of 320mA and a low DC resistance of 920mΩ. Operating within a temperature range of -40°C to 85°C, it boasts a Q factor of 35 at 10kHz and a self-resonant frequency of 25MHz. Housed in a 1210 (3225 metric) case, it is supplied on tape and reel and is RoHS compliant.
Murata 82223C technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 320mA |
| DC Resistance (DCR) | 920mR |
| Depth | 2.7mm |
| Height | 2mm |
| Height - Seated (Max) | 0.092inch |
| Inductance | 22uH |
| Length | 0.126inch |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | 8200 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 82223C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.