This 10uH inductor is a wirewound choke with a 10% tolerance and a maximum saturation current of 1.96A. It has a minimum self-resonant frequency of 14MHz and a maximum DC resistance of 0.045 ohms. The inductor is available in a radial lead style and has a height of 11mm and a product diameter of 8.5mm. It is suitable for use in through-hole mounting applications.
Murata 822LY-100K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.96A |
| Maximum Saturation Current | 1.96A |
| Max DC Resistance | 0.045Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 8.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 822LY-100K to view detailed technical specifications.
No datasheet is available for this part.