Choke Wirewound 100uH 10% 1KHz 580mA 280mOhm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.58A |
| Maximum Saturation Current | 0.58A |
| Max DC Resistance | 0.28Ohm |
| Minimum Self Resonant Frequency | 3.7MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 8.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |