The 822LY-151K is a wirewound choke with an inductance of 150uH and a tolerance of 10%. It has a maximum DC current of 0.42A and a maximum saturation current of 0.42A. The choke's maximum DC resistance is 0.54 ohms and its minimum self resonant frequency is 3.2MHz. The device is available in a radial lead style with a height of 11mm and a product diameter of 8.5mm.
Murata 822LY-151K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.42A |
| Maximum Saturation Current | 0.42A |
| Max DC Resistance | 0.54Ohm |
| Minimum Self Resonant Frequency | 3.2MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 8.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 822LY-151K to view detailed technical specifications.
No datasheet is available for this part.