This 47uH wirewound choke features a 10% tolerance and a maximum DC resistance of 0.17 ohms. The inductor's minimum self-resonant frequency is 6.5MHz, and it can handle a maximum DC current of 0.79A. The choke is available in a radial lead style with a height of 11mm and a product diameter of 8.5mm.
Checking distributor stock and pricing after the page loads.
Murata 822LY-470K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.79A |
| Maximum Saturation Current | 0.79A |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 8.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |