Sign in to ask questions about the Murata 84155C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 84155C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 27R |
| Depth | 3.6mm |
| Height | 2.6mm |
| Inductance | 1.5mH |
| Length | 4.5mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8400 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 84155C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.