
This industrial-grade IC is designed to operate within a temperature range of -40 to 85 degrees Celsius. It has 49 terminals and is supplied with a nominal voltage of 3.6 volts. The IC is packaged in the R-XXMA-B49 package type, measuring 11.4mm in width and 24mm in length. It is a single-function device, suitable for use in various applications.
Sign in to ask questions about the Murata 88-00153-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 88-00153-02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-B49 |
| Width | 11.4 |
| Length | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 88-00153-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.