Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 5.1A 0.024Ohm DCR T/R
Murata 931BS-180M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.1A |
| Maximum Saturation Current | 4.4A |
| Max DC Resistance | 0.024Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 931BS-180M to view detailed technical specifications.
No datasheet is available for this part.