The Murata #931BS-330M is a ferrite shielded inductor with a wirewound technology and a maximum DC current rating of 3.7A. It has a tolerance of 20% and an inductance of 33uH, with a maximum DC resistance of 0.044 ohms. The inductor is designed for surface mount applications and has a product length, height, and depth of 12.3mm, 8mm, and 12.3mm respectively. It is suitable for use in a variety of applications requiring a shielded inductor with a high level of inductance and current handling capability.
Murata #931BS-330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.7A |
| Maximum Saturation Current | 3.1A |
| Max DC Resistance | 0.044Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #931BS-330M to view detailed technical specifications.
No datasheet is available for this part.