This is a surface mount fixed inductor with a nominal inductance of 4.3uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and has a maximum rated current of 7.9A. The inductor is shielded and has a DC resistance of 0.011 ohms. It is compliant with ROHS regulations and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.011 |
| Rated Current-Max | 7.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |