Murata 965HN-1001 technical specifications.
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.011Ohm |
| Lead Style | Radial |
| Product Length | 14.5mm |
| Product Depth | 20mm |
| Height | 28mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 965HN-1001 to view detailed technical specifications.
No datasheet is available for this part.