This 10uH shielded wirewound choke features a 20mm diameter and 20mm height with radial lead style. It has a maximum DC current of 8.5A and a maximum saturation current of 8.5A. The choke's inductance tolerance is 20% and the inductance test frequency is 100KHz. The maximum DC resistance is 0.0075 ohms.
Murata 998AMF-101 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.5A |
| Maximum Saturation Current | 8.5A |
| Max DC Resistance | 0.0075Ohm |
| Lead Style | Radial |
| Height | 20mm |
| Product Diameter | 17mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.