Choke Shielded Wirewound 18uH 20% 100KHz 7.3A 14.5mOhm DCR RDL
Murata 998AMF-132 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.3A |
| Maximum Saturation Current | 7.3A |
| Max DC Resistance | 0.0145Ohm |
| Lead Style | Radial |
| Height | 20mm |
| Product Diameter | 17mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.