This shielded wirewound choke has an inductance of 22uH with a tolerance of 20%. It can handle a maximum DC current of 6.2A and a maximum saturation current of 6.2A. The maximum DC resistance is 0.018 ohms. The choke is available in a radial lead style and has a height of 20mm and a product diameter of 17mm. It is suitable for use in through-hole mounting.
Murata 998AMF-134 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.2A |
| Maximum Saturation Current | 6.2A |
| Max DC Resistance | 0.018Ohm |
| Lead Style | Radial |
| Height | 20mm |
| Product Diameter | 17mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.