1W DC-DC regulated power supply module, featuring a single 12V output at 84mA. This hybrid, board-mount converter operates within a 10.8V to 13.2V input range, with a nominal input of 12V. It offers 3kV isolation voltage and achieves 77% efficiency. Packaged in a DIP-14 through-hole mount, it measures 0.77 inches in length, 9.8mm in width, and 6.8mm in height, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata NMV1212DAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMV1212DAC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 84mA |
| Efficiency | 77% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 12V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV1212DAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.