The #A918CY-2R0M is a shielded wirewound inductor from Murata with a type of power inductance. It features a ferrite core material and a tolerance of 20%. The inductor has a maximum DC current rating of 2.47A and a maximum saturation current of 2.47A. The product measures 6.3mm in length, 2mm in height, and 6.2mm in depth. The inductor is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Murata #A918CY-2R0M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.47A |
| Maximum Saturation Current | 2.47A |
| Max DC Resistance | 0.029Ohm |
| Product Length | 6.3mm |
| Height | 2mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata #A918CY-2R0M to view detailed technical specifications.
No datasheet is available for this part.