Inductor Power Shielded Wirewound 2.8uH 20% 6.3A 0.01Ohm DCR T/R
Murata A922AS-2R8M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.8uH |
| Tolerance | 20% |
| Maximum DC Current | 6.3A |
| Maximum Saturation Current | 6.5A |
| Max DC Resistance | 0.01Ohm |
| Product Length | 12.8mm |
| Height | 3mm |
| Product Depth | 12.8mm |
Download the complete datasheet for Murata A922AS-2R8M=P3 to view detailed technical specifications.
No datasheet is available for this part.