The A993AS-100M=P3 is a shielded general purpose inductor with a nominal inductance of 10uH. It has a maximum rated current of 0.96A and is designed for use in DC-DC converter applications. The inductor is a surface mount device with a package length of 5.1mm and a width of 3.8mm. It has a tolerance of 20% and a DC resistance of 0.15 ohms.
Murata A993AS-100M=P3 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.1 |
| Tolerance | 20 |
| Package Width | 3.8 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata A993AS-100M=P3 to view detailed technical specifications.
No datasheet is available for this part.