This Murata inductor features a general purpose design with a nominal inductance of 12uH and a tolerance of 20%. It is constructed with shielded windings and is suitable for use in DC-DC converter applications. The inductor has dual-ended terminals and is rated for a maximum current of 0.83A. It is compliant with ROHS standards and is available in a surface mount package.
Murata A993AS-120M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.83 |
| Test Frequency | 0.1 |
| Manufacturer Series | DB320C |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata A993AS-120M to view detailed technical specifications.
No datasheet is available for this part.