The DB320C is a surface mount general purpose inductor with a nominal inductance of 12uH and a DC resistance of 0.2 ohms. It is designed for use in DC-DC converter applications and has a maximum rated current of 0.83A. The inductor is shielded and has a dual-ended terminal placement. It measures 5.1mm in length, 3.8mm in width, and 2mm in height. The DB320C is part of the DB320C series from Murata.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.1 |
| Tolerance | 20 |
| Package Width | 3.8 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.83 |
| Manufacturer Series | DB320C |
| Series | DB320C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |