This Murata inductor features a nominal inductance of 22uH, a DC resistance of 0.37 Ohms, and a maximum rated current of 0.55A. It is designed for use in DC-DC converter applications and is shielded for improved electromagnetic interference protection. The inductor is a general-purpose type and is suitable for a variety of applications. It is packaged in a RoHS-compliant surface mount package.
Murata A993AS-220M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.37 |
| Rated Current-Max | 0.55 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata A993AS-220M to view detailed technical specifications.
No datasheet is available for this part.