The A993AS-220M=P3 is a general purpose inductor from Murata with a nominal inductance of 22uH and a DC resistance of 0.38 ohms. It has a maximum rated current of 0.55A and is designed for use in DC-DC converter applications. The inductor is shielded and has a dual-ended terminal placement. It is available in a surface mount package with dimensions of 5.1mm in length, 3.8mm in width, and 2mm in height.
Murata A993AS-220M=P3 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.1 |
| Tolerance | 20 |
| Package Width | 3.8 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.38 |
| Rated Current-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata A993AS-220M=P3 to view detailed technical specifications.
No datasheet is available for this part.