This Murata inductor features a nominal inductance of 5.6uH with a 20% tolerance. It is a dual-ended, shielded device designed for use in DC-DC converter applications. The inductor has a maximum rated current of 1.21A and a DC resistance of 0.11 ohms. It is available in a ROHS compliant, surface mount package type.
Murata A993AS-5R6M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.21 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata A993AS-5R6M to view detailed technical specifications.
No datasheet is available for this part.