This Murata inductor features a dual-ended terminal placement and a general purpose design suitable for DC-DC converter applications. It has a nominal inductance of 8.2uH, a maximum rated current of 0.97A, and a DC resistance of 0.14. The inductor is shielded and compliant with ROHS regulations.
Murata A993AS-8R2M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.97 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata A993AS-8R2M to view detailed technical specifications.
No datasheet is available for this part.